
Littelfuse 1812L260 technical specifications.
| Package/Case | 1812 |
| Current Rating | 40A |
| Hold Current | 2.6A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | 1812L |
| Termination | SMD/SMT |
| Trip Current | 5.2A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.