Littelfuse 1910350000 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Holder |
| Packaging | Bulk |
| Series | 191 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 1910350000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.