This 125V 5A fuse holder is designed for lead free applications and meets UL and PSE approval standards. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The holder is available in a bulk packaging with 1000 units per package. It is suitable for use in a variety of applications where a reliable and safe fuse holder is required.
Littelfuse 19115000001 technical specifications.
| Approvals | UL, PSE |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 191 |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 19115000001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.