
Littelfuse 1950032000 technical specifications.
| Current Rating | 32mA |
| Fuse Size | 5 x 20mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 195 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 1950032000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
