Littelfuse 19502000001 technical specifications.
| Approvals | VDE, cULus, BSI, SEMKO, IMQ |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 195 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 19502000001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
