Littelfuse 1950800000 technical specifications.
| Current Rating | 800mA |
| RoHS Compliant | No |
| Series | 195 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 1950800000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.