Littelfuse 1960100000 technical specifications.
| Lead Free | Lead Free |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 196 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 1960100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.