This miniature fuse features a slow blow acting mechanism and a current rating of 5A. It has a voltage rating of 250V and is designed for use in applications with operating temperatures between -25°C and 70°C. The fuse has a cartridge termination style and a typical melting I2t of 70(Min).
Littelfuse 1961500043 technical specifications.
| Current Rating | 5A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 70(Min)A²s |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Littelfuse 1961500043 to view detailed technical specifications.
No datasheet is available for this part.