Littelfuse 1970500000 technical specifications.
| Approvals | UL |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 197 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 1970500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.