Fuse Miniature Medium Time Delay Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Bulk CSA/PSE/UL/cUL
Littelfuse 1971125000 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1971125000 to view detailed technical specifications.
No datasheet is available for this part.