
This general purpose fuse holder is rated for 4A and 125V AC, with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is available in a bulk packaging quantity of 1000 units. The fuse holder is lead free and has approvals from UL and METI. It is designed for use with fuses in a holder mount configuration.
Littelfuse 19714000001 technical specifications.
| Approvals | UL, METI |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 197 |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 19714000001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.