
Littelfuse 1980500000 technical specifications.
| Current Rating | 500mA |
| Series | 198 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 1980500000 to view detailed technical specifications.
No datasheet is available for this part.