The 250V 700mA Holder Mount Fuse is a general-purpose fuse with a current rating of 700mA and a maximum operating temperature of 70°C. It is designed for use in applications where a high current rating is required. The fuse is packaged in bulk quantities of 1000 units. The fuse holder is designed for easy mounting and termination. The fuse is lead-free and compliant with various standards.
Littelfuse 19807000001 technical specifications.
| Current Rating | 700mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 198 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 19807000001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.