This general-purpose fuse has a current rating of 800mA and a voltage rating of 250V AC and DC. It is available in a holder mount package with a diameter of 5.2mm and a length of 20mm. The fuse operates within a temperature range of -25°C to 70°C. It is packaged in bulk quantities of 1000 units.
Littelfuse 19808000001 technical specifications.
| Current Rating | 800mA |
| Diameter | 5.2mm |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 198 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 19808000001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.