
Littelfuse 1981350000 technical specifications.
| Lead Free | Lead Free |
| Mount | Holder |
| Packaging | Bulk |
| Series | 198 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 1981350000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.