Littelfuse 1KSMB24 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 34.7V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 21.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 28.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.1A |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Series | 1KSMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1KSMB24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.