
Bidirectional transient voltage suppressor diode, 1kW peak pulse power, 25.6V reverse standoff voltage, and 28.5V minimum breakdown voltage. Features a 43.5V clamping voltage and 1µA leakage current. Designed for surface mount applications with a DO-214AA package. Operates across a temperature range of -55°C to 150°C, with a maximum surge current of 22.9A. This silicon diode offers 1 bidirectional channel and is RoHS compliant.
Littelfuse 1KSMB30CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 43.5V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 22.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.2A |
| Peak Pulse Power | 1kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | 1KSMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1KSMB30CA to view detailed technical specifications.
No datasheet is available for this part.
