
Unidirectional transient voltage suppressor diode with 1kW peak pulse power and 95.2A peak pulse current. Features a 5.8V reverse standoff voltage and 6.45V minimum breakdown voltage, clamping at 98V. This silicon diode operates from -55°C to 150°C and is housed in a DO-214AA (SMB) surface-mount package. It is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse 1KSMB6.8A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 98V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 900mA |
| Max Breakdown Voltage | 7.14V |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 900uA |
| Max Surge Current | 10.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 95.2A |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| Reverse Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | 1KSMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1KSMB6.8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
