
The 1KSMB7.5CA is a surface mount Zener diode with a minimum breakdown voltage of 7.13V and a clamping voltage of 11.7V. It can handle a maximum surge current of 85A and operates within a temperature range of -55°C to 150°C. This diode is packaged in a DO-214AA case and is available in tape and reel packaging with 3000 units per reel.
Littelfuse 1KSMB7.5CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 11.7V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 85A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 88.3A |
| Peak Pulse Power | 1kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Series | 1KSMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1KSMB7.5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.