Littelfuse 1KSMBJ20 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 29.1V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 18V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 35A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 16.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35A |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 16.2V |
| RoHS Compliant | Yes |
| Series | 1KSMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1KSMBJ20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.