Unidirectional transient voltage suppressor diode with 1kW peak pulse power and 22.9A peak pulse current. Features a 24.3V reverse standoff voltage, 27V minimum breakdown voltage, and 43.5V clamping voltage. Designed for surface mount applications in a DO-214AA plastic package, operating from -55°C to 150°C. This silicon diode offers lead-free and RoHS compliant construction.
Littelfuse 1KSMBJ30 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 43.5V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 27V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 22.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22.9A |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24.3V |
| RoHS Compliant | Yes |
| Series | 1KSMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1KSMBJ30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.