Bidirectional transient voltage suppressor diode, 1kW peak pulse power, featuring a 33V DC rated voltage and 28.2V reverse standoff voltage. This silicon diode offers a 31.4V minimum breakdown voltage and a 45.7V clamping voltage. Designed for surface mounting in a DO-214AA package, it operates across a wide temperature range of -55°C to 150°C and handles a 22A peak pulse current.
Littelfuse 1KSMBJ33CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 45.7V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 22A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 1kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | 1KSMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 33V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1KSMBJ33CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.