Unidirectional Transient Voltage Suppressor (TVS) diode, 1kW peak pulse power, designed for surface mount applications. Features a 38.1V reverse standoff voltage and a 42.3V minimum breakdown voltage, with a 67.8V clamping voltage. Operates across a wide temperature range of -55°C to 150°C, handling a peak pulse current of 14.8A. Packaged in a DO-214AA surface mount case, this lead-free and RoHS compliant component offers robust protection.
Littelfuse 1KSMBJ47 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 67.8V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 42.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 14.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 38.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.8A |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 38.1V |
| RoHS Compliant | Yes |
| Series | 1KSMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 47V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1KSMBJ47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.