
This 600V 100A fuse is a chassis mount device with a custom fuse size and illuminated indication. It is available in bulk packaging and features a screw termination. The fuse is designed for use in applications requiring high current ratings and is suitable for use in a variety of industrial settings.
Littelfuse 1LS101 technical specifications.
| Color | Black |
| Current Rating | 100A |
| Fuse Size | Custom |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 1LS |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1LS101 to view detailed technical specifications.
No datasheet is available for this part.
