
The 1LS102 is a 600V rated, 400A current rated, chassis mount fuse with an illuminated indication. It features a semiconductor fuse size and a screw termination. The fuse is packaged in bulk and has a single circuit and pole configuration. It is designed for use in high-voltage applications and operates within a standard temperature range.
Littelfuse 1LS102 technical specifications.
| Color | Black |
| Current Rating | 400A |
| Fuse Size | Semiconductor |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 1LS |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1LS102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
