
Littelfuse 1LS104 technical specifications.
| Color | Black |
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Current Rating | 600A |
| Fuse Size | Custom |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 1LS |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1LS104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
