The 1N5630A is a transient voltage suppressor from Littelfuse with a reverse standoff voltage of 6.4V and a DC rated voltage of 7.5V. It has a maximum power dissipation of 1.5kW and is packaged in a DO-13 case for through hole mounting. The device is not RoHS compliant and contains lead, making it a non-lead free component. The 1N5630A is available in bulk packaging.
Littelfuse 1N5630A technical specifications.
| Package/Case | DO-13 |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.5kW |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | No |
| Series | 1N56 |
| DC Rated Voltage | 7.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 1N5630A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.