The 1N5633AB is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage range of 9.5 to 10.5 volts and a maximum non-repetitive peak reverse power dissipation of 1500 watts. It has a JEDEC package code of DO-13 and a terminal position of axial. The diode element is made of silicon and has a maximum power dissipation of 1 watt. The device is suitable for use in applications where transient voltage suppression is required.
Littelfuse 1N5633AB technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-13 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 9.5 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 10.5 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1N5633AB to view detailed technical specifications.
No datasheet is available for this part.