Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-13
Littelfuse 1N5640A technical specifications.
| Package/Case | DO-13 |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | No |
| Series | 1N56 |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 1N5640A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.