The 1N5645A is a transient voltage suppressor with a reverse standoff voltage of 28.2V and a maximum power dissipation of 1.5kW. It is packaged in a DO-13 case and is designed for through hole mounting. The device is not RoHS compliant and contains lead. It is part of the 1N56 series.
Littelfuse 1N5645A technical specifications.
| Package/Case | DO-13 |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.5kW |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | No |
| Series | 1N56 |
| DC Rated Voltage | 33V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 1N5645A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.