The 1N5653T is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage range of 61.2V to 74.8V. It features a maximum power dissipation of 1W and a non-repetitive peak reverse power dissipation of 1500W. The diode is packaged in a DO-13 axial lead configuration and is suitable for use in a variety of applications requiring transient voltage suppression.
Littelfuse 1N5653T technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-13 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 61.2 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 74.8 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1N5653T to view detailed technical specifications.
No datasheet is available for this part.