The 1N5658AB transient voltage suppressor diode from Littelfuse features a silicon diode element with a maximum reverse voltage of 94V and a maximum power dissipation of 1W. It has a unidirectional polarity and is packaged in a DO-13 axial configuration. The diode is suitable for transient voltage suppression applications and has a maximum non-repetitive peak reverse power dissipation of 1500W.
Littelfuse 1N5658AB technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-13 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 94 |
| Breakdown Voltage-Min | 105 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 116 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1N5658AB to view detailed technical specifications.
No datasheet is available for this part.