The 1N6036A is a single Zener diode with a minimum breakdown voltage of 7.13V and a peak pulse power rating of 1.5kW. It is designed for through-hole mounting and is packaged in a DO-13 case. The diode operates over a temperature range of -55°C to 150°C and is not RoHS compliant due to the presence of lead. It is not a power line protection device and is part of the 1N60 series.
Littelfuse 1N6036A technical specifications.
| Package/Case | DO-13 |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | No |
| Series | 1N60 |
| DC Rated Voltage | 7.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 1N6036A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.