The 1N6037B is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 6.5V and a maximum power dissipation of 1W. It has a JEDEC package code of DO-13 and a terminal position of axial. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device is rated for a non-repetitive peak reverse power dissipation of 1500W and a breakdown voltage of 7.38V to 9.02V.
Littelfuse 1N6037B technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-13 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6.5 |
| Breakdown Voltage-Min | 7.38 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 9.02 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1N6037B to view detailed technical specifications.
No datasheet is available for this part.