The 1N6042A is a transient voltage suppressor with a DC rated voltage of 13V and a reverse standoff voltage of 11V. It is packaged in a DO-13 case and is designed for through-hole mounting. The device is not RoHS compliant and contains lead. It has a maximum power dissipation of 1.5kW.
Littelfuse 1N6042A technical specifications.
| Package/Case | DO-13 |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.5kW |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | No |
| Series | 1N60 |
| DC Rated Voltage | 13V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 1N6042A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.