The 1N6043 transient voltage suppressor diode from Littelfuse features a DO-13 package and through hole mount. It has a maximum power dissipation of 1.5kW and a reverse standoff voltage of 11V. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is rated for a DC voltage of 15V and is part of the 1N60 series.
Littelfuse 1N6043 technical specifications.
| Package/Case | DO-13 |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.5kW |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | No |
| Series | 1N60 |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 1N6043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.