The 1N6047T is a silicon bidirectional transient voltage suppressor diode with a breakdown voltage range of 19.8V to 24.2V. It features a maximum power dissipation of 1W and a JEDEC package code of DO-13. The diode has a terminal position of axial and is available in a package type of O-MALF-W2. Operating temperature range is not specified.
Littelfuse 1N6047T technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-13 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 19.8 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 24.2 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1N6047T to view detailed technical specifications.
No datasheet is available for this part.