The 1N6048AB is a silicon bidirectional transient voltage suppressor diode with a maximum breakdown voltage of 25.2V and a maximum power dissipation of 1W. It has a JEDEC package code of DO-13 and a terminal position of axial. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is rated for a maximum reverse voltage of 20V and a non-repetitive peak reverse power dissipation of 1500W. It is available in a DO-13 package type.
Littelfuse 1N6048AB technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-13 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Breakdown Voltage-Min | 22.8 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 25.2 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1N6048AB to view detailed technical specifications.
No datasheet is available for this part.