Littelfuse 1N6060A technical specifications.
| Package/Case | DO-13 |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | No |
| Series | 1N60 |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 1N6060A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.