The 1N6061B is a BIDIRECTIONAL Silicon Transient Voltage Suppressor Diode with a maximum reverse voltage of 66V and maximum power dissipation of 1W. It features a DO-13 axial package with 2 terminals. The diode element material is Silicon and the diode type is TRANS VOLTAGE SUPPRESSOR DIODE. The device is suitable for transient voltage suppression applications.
Littelfuse 1N6061B technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-13 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 66 |
| Breakdown Voltage-Min | 73.8 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 90.2 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1N6061B to view detailed technical specifications.
No datasheet is available for this part.