The 1N6066 transient voltage suppressor diode has a reverse standoff voltage of 105V and a maximum power dissipation of 1.5kW. It is available in a DO-13 package and is mounted through a hole. The diode is not RoHS compliant and contains lead. It is part of the 1N60 series and has a DC rated voltage of 130V.
Littelfuse 1N6066 technical specifications.
| Package/Case | DO-13 |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.5kW |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Standoff Voltage | 105V |
| RoHS Compliant | No |
| Series | 1N60 |
| DC Rated Voltage | 130V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 1N6066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.