The 1N6066A is a transient voltage suppressor diode with a reverse standoff voltage of 110V and a DC rated voltage of 130V. It is packaged in a DO-13 case with a through hole mount. The diode has a maximum power dissipation of 1.5kW. It is not RoHS compliant and contains lead.
Littelfuse 1N6066A technical specifications.
| Package/Case | DO-13 |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.5kW |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | No |
| Series | 1N60 |
| DC Rated Voltage | 130V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 1N6066A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.