The 1N6066T is a bidirectional transient voltage suppressor diode with a breakdown voltage range of 117V to 143V. It has a maximum power dissipation of 1W and a maximum non-repetitive peak reverse power dissipation of 1500W. The diode is packaged in a DO-13 axial lead configuration and is constructed with silicon material. It is suitable for use in applications requiring transient voltage suppression.
Littelfuse 1N6066T technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-13 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 117 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 143 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1N6066T to view detailed technical specifications.
No datasheet is available for this part.