Littelfuse 1N6068A technical specifications.
| Package/Case | DO-13 |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.5kW |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | No |
| Series | 1N60 |
| DC Rated Voltage | 170V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 1N6068A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.