The 1N6071 is a through hole diode with a maximum power dissipation of 1.5kW and a reverse standoff voltage of 165V. It is available in a DO-13 package and is not RoHS compliant. The diode is rated for a DC voltage of 200V and is part of the 1N60 series. It is packaged in bulk and contains lead.
Littelfuse 1N6071 technical specifications.
| Package/Case | DO-13 |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.5kW |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Standoff Voltage | 165V |
| RoHS Compliant | No |
| Series | 1N60 |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 1N6071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.