The 1N6071AT is a silicon bidirectional transient voltage suppressor diode with a breakdown voltage range of 190 to 210 volts and a maximum power dissipation of 1 watt. It has a non-repetitive peak reverse power dissipation of 1500 watts and is available in an axial package with a JEDEC code of DO-13. The diode is made of silicon and has a terminal position of axial. It is suitable for use in a variety of applications where transient voltage suppression is required.
Littelfuse 1N6071AT technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-13 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 190 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 210 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1N6071AT to view detailed technical specifications.
No datasheet is available for this part.