The 1SMA36AT3G is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 36V and a maximum non-repetitive peak reverse power dissipation of 400W. It features a dual terminal position and a maximum power dissipation of 0.5W. The diode is constructed from silicon and has a breakdown voltage range of 40V to 44.2V. It is packaged in a R-PDSO-C2 package type, suitable for surface mount applications.
Littelfuse 1SMA36AT3G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 44.2 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1SMA36AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.