The 1SMB24AT3G is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 29.5V and a maximum non-repetitive peak reverse power dissipation of 600W. It is packaged in the DO-214AA package type and has a maximum power dissipation of 0.55W. The diode is suitable for use in applications requiring transient voltage suppression, such as in electronic circuits exposed to high voltage spikes.
Littelfuse 1SMB24AT3G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 29.5 |
| Power Dissipation-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1SMB24AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.