This silicon bidirectional transient voltage suppressor diode features a maximum reverse voltage of 29.5V and a maximum non-repetitive peak reverse power dissipation of 600mW. The device has a maximum power dissipation of 0.55W and is constructed with a silicon diode element material. The diode is available in a 2-terminal package type and is suitable for transient voltage suppression applications.
Littelfuse 1SMB24CAT3G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 29.5 |
| Power Dissipation-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1SMB24CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.