The 1SMB28AT3G is a uni-directional transient voltage suppressor diode from Littelfuse with a maximum reverse voltage of 28V and a maximum non-repetitive peak reverse power dissipation of 600mW. It has a JEDEC package code of DO-214AA and is made of silicon. The diode is rated for a maximum power dissipation of 0.55W and has a breakdown voltage of 31.1V to 34.4V. It is suitable for use in applications requiring transient voltage suppression.
Littelfuse 1SMB28AT3G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 34.4 |
| Power Dissipation-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1SMB28AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.